Part Details for 4261 by Keystone Electronics Corp
Overview of 4261 by Keystone Electronics Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4261
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22M2835
|
Newark | Clear Hole Spacer Aluminum/Bulk |Keystone 4261 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4080 / $0.4990 | Buy Now |
DISTI #
36-4261-ND
|
DigiKey | ROUND SPACER #10 ALUMINUM 1/4" Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1311 In Stock |
|
$0.2872 / $1.0300 | Buy Now |
DISTI #
534-4261
|
Mouser Electronics | Standoffs & Spacers SPACER Replaced NC1115510A RoHS: Compliant | 237 |
|
$0.2870 / $0.8000 | Buy Now |
DISTI #
71279832
|
RS | Spacer, Round, 5/16", Aluminum, #10 Hole Size | Keystone Electronics 4261 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3120 / $0.3390 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Bulk | 0Bulk |
|
$1.0300 | Buy Now |
DISTI #
KEYS4261
|
TME | Spacer sleeve, 6.35mm, cylindrical, aluminium, Out.diam: 7.92mm Min Qty: 10 | 0 |
|
$0.8300 / $1.0700 | RFQ |
DISTI #
000000000002285068
|
Sager | Standoffs & Spacers SPACER Replaced NC1115510A Min Qty: 500 | 0 |
|
$0.2749 / $1.0300 | Buy Now |
Part Details for 4261
4261 CAD Models
4261 Part Data Attributes:
|
4261
Keystone Electronics Corp
Buy Now
|
Compare Parts:
4261
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |