-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 RECEPTACLE 20-16 AWG TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC7260
|
Newark | Terminals .187 Fast Rec 20-16 Reel Of 20000 |Amp Te Connectivity 42617-2 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Reel | 16690 |
|
$0.0630 / $0.0670 | Buy Now |
DISTI #
66F6018
|
Newark | Terminal Female Disconnect 0.187In Crimp, Product Range:Faston 187 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:4.75Mm X 0.51Mm, Tab Size - Imperial:0.187" X 0.02", Wire Size Awg Min:20Awg, Wire Size Awg Max:16Awgrohs Compliant: Yes |Amp Te Connectivity 42617-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 92159 |
|
$0.0530 | Buy Now |
DISTI #
A27716CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
249972 In Stock |
|
$0.0362 / $0.1000 | Buy Now |
DISTI #
42617-2
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.85mm Tin Strip - Tape and Reel (Alt: 42617-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks, 0 Days Container: Reel | 200000 |
|
$0.0283 / $0.0343 | Buy Now |
DISTI #
66F6018
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 14.85mm 5.85mm Tin Strip - Product that comes on tape, but is not reeled (Alt: 66F6018) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 3 Days Container: Ammo Pack | 94684 Partner Stock |
|
$0.0700 / $0.1140 | Buy Now |
DISTI #
571-42617-2
|
Mouser Electronics | Terminals .187 FAST REC 20-16 Reel of 20000 RoHS: Compliant | 320000 |
|
$0.0400 / $0.0510 | Buy Now |
DISTI #
571-42617-2-CT
|
Mouser Electronics | Terminals .187 FAST REC 20-16 Cut Strip of 100 RoHS: Compliant | 18500 |
|
$0.0920 | Buy Now |
DISTI #
571-42617-2-MR
|
Mouser Electronics | Terminals .187 FAST REC 20-16 Reel of 1000 RoHS: Compliant | 8000 |
|
$0.0680 / $0.0690 | Buy Now |
DISTI #
V72:2272_11682457
|
Arrow Electronics | Quick Disconnect Terminal 16-20AWG Brass RCP 14.85mm Tin T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2202 Container: Cut Strips | Americas - 13541 |
|
$0.0331 / $0.0504 | Buy Now |
|
Future Electronics | Faston 20-16 AWG Non-Insulated Straight Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 9 Weeks Container: Reel | 40000Reel |
|
$0.0341 / $0.0359 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42617-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42617-2
TE Connectivity
FASTON 187 RECEPTACLE 20-16 AWG TPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |