-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 187 FLAG RECEPTACLE 20-16 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1835
|
Newark | 187 Faston Flag Rec 20-16 Awg Br |Amp Te Connectivity 42618-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 18000 |
|
$0.1210 | Buy Now |
DISTI #
13H4397
|
Newark | .187 Flag Fast Rcpt 20-16 Br Rohs Compliant: Yes |Amp Te Connectivity 42618-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0910 | Buy Now |
DISTI #
A27718CT-ND
|
DigiKey | CONN QC RCPT 16-20AWG 0.187 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7306 In Stock |
|
$0.0796 / $0.2400 | Buy Now |
DISTI #
42618-1
|
Avnet Americas | Quick Disconnect Terminal 16-20AWG RCP 13.46mm 5.6mm Strip - Tape and Reel (Alt: 42618-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0785 | Buy Now |
DISTI #
571-42618-1
|
Mouser Electronics | Terminals 20-16 AWG .187 RCPT RoHS: Compliant | 24000 |
|
$0.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 24000 Container: Reel | 0Reel |
|
$0.0698 | Buy Now |
DISTI #
AMP42618-1
|
Heilind Electronics | .187 FLAG FAST RCPT 20-16 BR | Americas - 0 in Stock |
|
$0.0777 / $0.0884 | Buy Now |
|
Onlinecomponents.com | 187 FASTON FLAG REC 20-16 AWG BR RoHS: Compliant |
21000 In Stock |
|
$0.0765 / $0.0876 | Buy Now |
|
Bristol Electronics | 24000 |
|
RFQ | ||
|
Quest Components | 19200 |
|
$0.0837 / $0.5580 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42618-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42618-1
TE Connectivity
FASTON 187 FLAG RECEPTACLE 20-16 AWG BR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |