Part Details for 4264126 by Altech Corporation
Overview of 4264126 by Altech Corporation
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4264126
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK5966
|
Newark | M25 Emi Cord Grip,13.5-18Mm |Altech 4264126 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$25.1600 / $28.9800 | Buy Now |
DISTI #
4264126-ND
|
DigiKey | CABLE GLAND 13.5-18.01MM M25 Min Qty: 25 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$23.0284 | Buy Now |
DISTI #
845-4264126
|
Mouser Electronics | Cable Glands, Strain Reliefs & Cord Grips EMC M 25 x 1.5 Nickel Plated Brass RoHS: Compliant | 0 |
|
$20.2900 / $21.1900 | Order Now |
DISTI #
V99:2348_19801736
|
Arrow Electronics | Cable Accessories Cable Gland Brass Nickel RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1830 | Americas - 22 |
|
$1.2030 / $4.7569 | Buy Now |
DISTI #
70074640
|
RS | Gland, Cable, Brass, 51mm L, 30mm H, 18.5mm ID, M-25x1.5/21 Thread | Altech Corp 4264126 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6500 / $23.0300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks | 0 |
|
$19.6200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 27 Factory Stock |
|
$19.5900 / $25.8900 | Buy Now |
DISTI #
31268555
|
Verical | Cable Accessories Cable Gland Brass Nickel RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1830 | Americas - 22 |
|
$1.2030 | Buy Now |
|
Powell Electronics | M25 EMI Cord Grip,13.5-18mm Min Qty: 25 | 18 |
|
$24.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 27 Factory Stock |
|
$19.5900 / $25.8900 | Buy Now |
Part Details for 4264126
4264126 CAD Models
4264126 Part Data Attributes
|
4264126
Altech Corporation
Buy Now
|
Compare Parts:
4264126
Altech Corporation
|
Samacsys Manufacturer | Altech |