-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON 250 RECEPTACLE 18-14 AWG BR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AC1611
|
Newark | 42660-1 Rohs Compliant: Yes |Amp Te Connectivity 42660-1 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0480 | Buy Now |
DISTI #
95B5483
|
Newark | Terminal, Female Disconnect 0.25In Crimp, Product Range:Faston 250 Series, Terminal Type:Female Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Wire Size Awg Min:18Awg, Wire Size Awg Max:14Awgrohs Compliant: Yes |Amp Te Connectivity 42660-1 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 | Buy Now |
DISTI #
A27623CT-ND
|
DigiKey | CONN QC RCPT 14-18AWG 0.250 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
250988 In Stock |
|
$0.0452 / $0.1000 | Buy Now |
DISTI #
42660-1
|
Avnet Americas | Quick Disconnect Terminal 14-18AWG RCP 19.12mm 7.62mm Strip - Tape and Reel (Alt: 42660-1) RoHS: Compliant Min Qty: 24000 Package Multiple: 24000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0479 | Buy Now |
DISTI #
571-42660-1
|
Mouser Electronics | Terminals FEMALE DISCONNECT RoHS: Compliant | 143080 |
|
$0.0430 / $0.1000 | Buy Now |
DISTI #
V72:2272_11682502
|
Arrow Electronics | Quick Disconnect Terminal 14-18AWG Brass RCP 19.12mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 2218 Container: Cut Strips | Americas - 2500 |
|
$0.0396 / $0.0753 | Buy Now |
|
Future Electronics | Faston 18-14 AWG Non-Insulated Straight Receptacle Terminal RoHS: Compliant pbFree: Yes Min Qty: 24000 Package Multiple: 12000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0426 / $0.0452 | Buy Now |
DISTI #
AMP42660-1
|
Heilind Electronics | .250 FAST REC 18-14 BR | Americas - 468000 in Stock504000 On Order |
|
$0.0409 / $0.0427 | Buy Now |
|
Onlinecomponents.com | 250 FASTON REC 18-14 AWG BR RoHS: Compliant |
84000 In Stock |
|
$0.0334 / $0.0343 | Buy Now |
DISTI #
77406793
|
Verical | Quick Disconnect Terminal 14-18AWG Brass RCP 19.12mm T/R RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Date Code: 2331 | Americas - 84000 |
|
$0.0453 / $0.0476 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42660-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42660-1
TE Connectivity
FASTON 250 RECEPTACLE 18-14 AWG BR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.08 mm2 | |
Wire Gauge | 14 AWG |