-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C9789
|
Newark | Wire To Board Header, Connector Type:Plug & Socket, Gender:Female, No. Of Contacts:2, Contact Termination:Crimp, Series:42816, Color:Black, Body Material:Polyester, Connecting Termination:Crimp, Current Rating:50A Rohs Compliant: Yes |Molex 42816-0212 (Alternate Part Number: 800754381628 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91586 |
|
$0.9090 / $1.2100 | Buy Now |
DISTI #
56H9092
|
Newark | Connector, Rcpt, 2Pos, 1Row, 10Mm, Product Range:Mini-Fit Sr. 42816 Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:10Mm, For Use With:42815 Crimp Terminal, Body Material:Polyester, Colour:Black Rohs Compliant: Yes |Molex 42816-0212 (Alternate Part Number: 800754381628 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4703 |
|
$0.9230 / $1.0000 | Buy Now |
DISTI #
26AC7393
|
Newark | Minifit Sr Rcpt Hsg W/Tpa 2Ckt Rohs Compliant: Yes |Molex 42816-0212 (Alternate Part Number: 800754381628 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9820 / $1.4700 | Buy Now |
DISTI #
0428160212
|
Avnet Americas | Conn Housing RCP 2 POS 10mm Crimp ST Bag - Bulk (Alt: 0428160212) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5700 | Buy Now |
DISTI #
56H9092
|
Avnet Americas | Conn Housing RCP 2 POS 10mm Crimp ST Bag - Bulk (Alt: 56H9092) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 4708 Partner Stock |
|
$0.9860 / $1.4400 | Buy Now |
DISTI #
538-42816-0212
|
Mouser Electronics | Headers & Wire Housings MINIFIT SR 2Ckt 10MM RECPT HSG SR BLK RoHS: Compliant | 8205 |
|
$0.7870 / $1.6300 | Buy Now |
|
Bisco Industries | 5331 |
|
$0.6543 / $1.7431 | Buy Now | |
|
Onlinecomponents.com | Conn Housing F 2 POS 10mm Crimp ST Cable Mount Mini-Fit Sr™ Bag RoHS: Compliant |
91586 Partner Stock |
|
$0.5040 / $0.5280 | Buy Now |
|
Bristol Electronics | 458 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 3 | 200 |
|
$0.5400 / $1.6875 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42816-0212
Molex
Buy Now
Datasheet
|
Compare Parts:
42816-0212
Molex
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT | |
Body Breadth | 0.583 inch | |
Body Depth | 1.354 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYESTER | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 50 A | |
Reference Standard | CSA,TUV,UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 4.8928 N |