Part Details for 42816-0412 (ALTERNATE: 42816-0412) by Molex
Overview of 42816-0412 (ALTERNATE: 42816-0412) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42816-0412 (ALTERNATE: 42816-0412)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70191475
|
RS | MINI-FIT SR. Series 10mm Pitch 4 Way 1 Row Female Straight PCB Housing 42816 | Molex Incorporated 42816-0412 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 1571 |
|
$1.5700 / $2.0900 | Buy Now |