Part Details for 428160412 by Molex
Overview of 428160412 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 428160412
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 269 |
|
RFQ | ||
DISTI #
MX-42816-0412
|
TME | Plug, wire-wire/PCB, female, Mini-Fit Sr, 10mm, PIN: 4, 600V Min Qty: 1 | 910 |
|
$1.1700 / $1.9100 | Buy Now |
DISTI #
428160412
|
Avnet Abacus | Conn Housing RCP 4 POS 10mm Crimp ST Bag (Alt: 428160412) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 5 Days | Abacus - 12500 |
|
Buy Now | |
DISTI #
428160412
|
Avnet Abacus | Conn Housing RCP 4 POS 10mm Crimp ST Bag (Alt: 428160412) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 2 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549800089195
|
Chip1Stop | Conn Housing F 4 POS 10mm Crimp ST Cable Mount Mini-Fit Sr? Bag RoHS: Compliant Container: Bulk | 1 |
|
$0.5050 | Buy Now |
|
New Advantage Corporation | Conn Housing RCP 4 POS 10mm Crimp ST Bag, MiniFit SR RoHS: Compliant Min Qty: 1 Package Multiple: 500 | 10000 |
|
$1.3000 / $1.4000 | Buy Now |
Part Details for 428160412
428160412 CAD Models
428160412 Part Data Attributes:
|
428160412
Molex
Buy Now
|
Compare Parts:
428160412
Molex
|
Samacsys Manufacturer | Molex |