-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0428192212
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray - Trays (Alt: 0428192212) RoHS: Compliant Min Qty: 1872 Package Multiple: 1872 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$2.4108 | Buy Now |
DISTI #
54AH8029
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder ST Thru-Hole Tray - Bulk (Alt: 54AH8029) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$3.5200 / $5.4300 | Buy Now |
DISTI #
538-42819-2212
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr Hdr Vert 062 Clip 2 Ckt Tin RoHS: Compliant | 925 |
|
$3.3400 / $5.7600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS 10mm Solder ST Thru-Hole 2 Terminal 1 Port Mini-Fit Sr™ Tray RoHS: Compliant |
805 Partner Stock |
|
$2.5200 / $3.2900 | Buy Now |
DISTI #
16890078
|
Verical | Conn Wire to Board HDR 2 POS 10mm Solder ST Top Entry Thru-Hole Mini-Fit Sr Tray Min Qty: 20 Package Multiple: 1 | Americas - 805 |
|
$3.0900 / $3.2700 | Buy Now |
|
Bristol Electronics | 669 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 28 |
|
$2.7732 / $5.5464 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 403 |
|
$3.0505 / $5.5464 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 22 |
|
$3.6976 / $5.5464 | Buy Now |
DISTI #
42819-2212
|
TTI | Headers & Wire Housings MiniFit Sr Hdr Vert 062 Clip 2 Ckt Tin pbFree: Pb-Free Min Qty: 13 Package Multiple: 13 Container: Tray |
Americas - 24856 In Stock |
|
$2.4300 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42819-2212
Molex
Buy Now
Datasheet
|
Compare Parts:
42819-2212
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks, 4 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.555 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.937 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 1.5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 50 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 10.0076 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |