Part Details for 428194223 by Molex
Overview of 428194223 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 428194223
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-42819-4223
|
TME | Socket, wire-board, male, Mini-Fit Sr, 10mm, PIN: 4, 50A, THT, 600V Min Qty: 1 | 53 |
|
$5.4700 / $11.2100 | Buy Now |
|
Ameya Holding Limited | 04P MINIFIT HEADER 180° 10,00MM RoHSconf | 2432 |
|
RFQ | |
DISTI #
428194223
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 10mm Solder ST Thru-Hole Tray (Alt: 428194223) RoHS: Compliant Min Qty: 1008 Package Multiple: 1008 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
428194223
|
Avnet Abacus | Conn Wire to Board HDR 4 POS 10mm Solder ST Thru-Hole Tray (Alt: 428194223) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | ConnWiretoBoardHDR4POS10mmSolderSTThru-HoleTray,MINI FITSRV RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 56 |
|
$4.7400 | Buy Now |
Part Details for 428194223
428194223 CAD Models
428194223 Part Data Attributes:
|
428194223
Molex
Buy Now
Datasheet
|
Compare Parts:
428194223
Molex
Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.555 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.724 inch | |
Connector Type | POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 1.5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 29.3568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE46 | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 50 A | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 428194223
This table gives cross-reference parts and alternative options found for 428194223. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 428194223, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
42819-4223 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Plug | Molex | 428194223 vs 42819-4223 |