-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AH9999
|
Newark | Minifit Sr Hdr Assy 062 Clip 2 Ckt Gold Rohs Compliant: Yes |Molex 42820-2213 (Alternate Part Number: 800756513836 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3879 |
|
$4.8600 / $7.8300 | Buy Now |
DISTI #
37AC1165
|
Newark | Connector, Header, 2Pos, 1Row, 10Mm, Pitch Spacing:10Mm, No. Of Contacts:2Contacts, Gender:Header, Product Range:Mini-Fit Sr. 42820 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Rohs Compliant: Yes |Molex 42820-2213 (Alternate Part Number: 800756513836 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 757 |
|
$4.8600 / $7.8300 | Buy Now |
DISTI #
92M0985
|
Newark | Connector, Header, 2Pos, 10Mm, Series:Mini-Fit Sr, Pitch Spacing:10Mm, Contact Termination Type:Through Hole, No. Of Contacts:2, No. Of Rows:1, Connector Mounting:Pcb, Gender:Header, Contact Material:Brass, Contact Plating:Gold Rohs Compliant: Yes |Molex 42820-2213 (Alternate Part Number: 800756513836 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6700 / $7.2600 | Buy Now |
DISTI #
0428202213
|
Avnet Americas | Conn Wire to Board HDR 2 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428202213) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tube | 3879 |
|
$4.2279 / $5.2884 | Buy Now |
DISTI #
538-42820-2213
|
Mouser Electronics | Headers & Wire Housings MINI-FIT SR. HEADER RoHS: Compliant | 2812 |
|
$3.8900 / $7.0400 | Buy Now |
DISTI #
71456637
|
RS | MiniFit Sr Hdr Assy 062 Clip 2 Ckt Gold | Molex Incorporated 42820-2213 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$5.3100 / $7.3800 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 2 POS 10mm Solder RA Thru-Hole 2 Terminal 1 Port Mini-Fit Sr™ Tube RoHS: Compliant |
2055 Partner Stock |
|
$3.8300 / $4.7200 | Buy Now |
|
Bristol Electronics | 3680 |
|
RFQ | ||
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 35 |
|
$4.5113 / $9.0225 | Buy Now |
|
Quest Components | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | 76 |
|
$5.5639 / $9.0225 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42820-2213
Molex
Buy Now
Datasheet
|
Compare Parts:
42820-2213
Molex
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, RATED CURRENT(POWER): 50A SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.425 inch | |
Body Depth | 0.827 inch | |
Body Length | 0.823 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P2 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 1.5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 29.3568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.4464 N |
This table gives cross-reference parts and alternative options found for 42820-2213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42820-2213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-179276-5 | 2 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE's AMP | 42820-2213 vs 2-179276-5 |
1-179276-2 | Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | 42820-2213 vs 1-179276-2 |
1-176975-1 | AMP UNIVERSAL POWER PLG 2P PCB | TE Connectivity | 42820-2213 vs 1-176975-1 |