-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1178
|
Newark | Connector, Header, 3Pos, 1Row, 10Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:10Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Sr. 42820 Seriesrohs Compliant: Yes |Molex 42820-3213 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$7.8200 / $10.5200 | Buy Now |
DISTI #
0428203213
|
Avnet Americas | Conn Wire to Board HDR 3 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428203213) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 458 |
|
$5.9141 | Buy Now |
DISTI #
01AH1178
|
Avnet Americas | Conn Wire to Board HDR 3 POS 10mm Solder RA Thru-Hole Tube - Bulk (Alt: 01AH1178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$7.6600 / $9.8200 | Buy Now |
DISTI #
538-42820-3213
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr Hdr Assy 062 Clip 3 Ckt Gold RoHS: Compliant | 2790 |
|
$5.9900 / $8.8600 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 10mm Solder RA Thru-Hole 3 Terminal 1 Port Mini-Fit Sr™ Tube RoHS: Compliant | 0 |
|
$5.4400 / $6.7300 | Buy Now |
DISTI #
42820-3213
|
TTI | Headers & Wire Housings MiniFit Sr Hdr Assy 062 Clip 3 Ckt Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 15 Container: Tube |
Americas - 6600 In Stock |
|
$5.5200 / $7.2500 | Buy Now |
DISTI #
0428203213
|
Avnet Americas | Conn Wire to Board HDR 3 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428203213) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 458 |
|
$5.9141 | Buy Now |
DISTI #
01AH1178
|
Avnet Americas | Conn Wire to Board HDR 3 POS 10mm Solder RA Thru-Hole Tube - Bulk (Alt: 01AH1178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$7.6600 / $9.8200 | Buy Now |
DISTI #
0428203213
|
Avnet Americas | Conn Wire to Board HDR 3 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428203213) RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Tube | 458 |
|
$5.9141 | Buy Now |
DISTI #
01AH1178
|
Avnet Americas | Conn Wire to Board HDR 3 POS 10mm Solder RA Thru-Hole Tube - Bulk (Alt: 01AH1178) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 2 Days Container: Bulk | 0 |
|
$7.6600 / $9.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42820-3213
Molex
Buy Now
Datasheet
|
Compare Parts:
42820-3213
Molex
Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED, RATED CURRENT(POWER): 50A SHROUDED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.425 inch | |
Body Depth | 0.827 inch | |
Body Length | 1.217 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 1.5 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 29.3568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.4464 N |
This table gives cross-reference parts and alternative options found for 42820-3213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42820-3213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-178313-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 42820-3213 vs 1-178313-3 |
2-353081-2 | (2-353081-2) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 42820-3213 vs 2-353081-2 |
178496-6 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 42820-3213 vs 178496-6 |
2-353081-3 | (2-353081-3) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 42820-3213 vs 2-353081-3 |
178496-1 | UNIV. POWER HDR H ASSY 3P NAT. | TE Connectivity | 42820-3213 vs 178496-1 |
1-353081-2 | (1-353081-2) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 42820-3213 vs 1-353081-2 |
1376135-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | 42820-3213 vs 1376135-3 |
71231-0304 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 42820-3213 vs 71231-0304 |
1-353081-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 42820-3213 vs 1-353081-3 |
71231-0004 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 42820-3213 vs 71231-0004 |