-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9361
|
Newark | Minifit Sr Hdr Assy 062 Clip 4 Ckt Gold Rohs Compliant: Yes |Molex 42820-4213 (Alternate Part Number: 800756515779 Min Qty: 240 Package Multiple: 1 Date Code: 0 Container: Bulk | 2125 |
|
$8.1200 | Buy Now |
DISTI #
97Y3473
|
Newark | Connector, Header, 4Pos, 1Row, 10Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:10Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Mini-Fit Sr. 42820 Seriesrohs Compliant: Yes |Molex 42820-4213 (Alternate Part Number: 800756515779 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1200 / $14.1400 | Buy Now |
DISTI #
0428204213
|
Avnet Americas | Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428204213) RoHS: Compliant Min Qty: 2640 Package Multiple: 220 Lead time: 7 Weeks, 0 Days Container: Tube | 2125 |
|
$6.2916 | Buy Now |
DISTI #
538-42820-4213
|
Mouser Electronics | Headers & Wire Housings MiniFit Sr Hdr Assy 062 Clip 4 Ckt Gold RoHS: Compliant | 2233 |
|
$7.7900 / $12.6900 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 4 POS 10mm Solder RA Thru-Hole 4 Terminal 1 Port Mini-Fit Sr™ Tube RoHS: Compliant | 0 |
|
$7.1400 / $8.8000 | Buy Now |
DISTI #
42820-4213
|
TTI | Headers & Wire Housings MiniFit Sr Hdr Assy 062 Clip 4 Ckt Gold RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 11 Container: Tube |
Americas - 132 In Stock |
|
$6.4200 / $7.7000 | Buy Now |
DISTI #
0428204213
|
Avnet Americas | Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428204213) RoHS: Compliant Min Qty: 2640 Package Multiple: 220 Lead time: 7 Weeks, 0 Days Container: Tube | 2125 |
|
$6.2916 | Buy Now |
DISTI #
0428204213
|
Avnet Americas | Conn Wire to Board HDR 4 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428204213) RoHS: Compliant Min Qty: 2640 Package Multiple: 220 Lead time: 7 Weeks, 0 Days Container: Tube | 2125 |
|
$6.2916 | Buy Now |
DISTI #
MOL42820-4213
|
Interstate Connecting Components | MINIFIT SR HDR ASSY 062 CLIP CKT GOLD | 203 |
|
$8.4561 / $9.0481 | Buy Now |
DISTI #
2612260
|
element14 Asia-Pacific | CONNECTOR, HEADER, 4POS, 1ROW, 10MM RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$12.5773 / $13.9364 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42820-4213
Molex
Buy Now
Datasheet
|
Compare Parts:
42820-4213
Molex
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MINI-FIT SR | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.425 inch | |
Body Depth | 1.126 inch | |
Body Length | 1.724 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 1.5 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 2200VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 29.3568 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | GLASS FILLED POLYAMIDE | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 2.4464 N |
This table gives cross-reference parts and alternative options found for 42820-4213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 42820-4213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-42440-0411 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 42820-4213 vs A-42440-0411 |
IPL1-102-01-STL-D-RA-K | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 42820-4213 vs IPL1-102-01-STL-D-RA-K |
42820-4243 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | Molex | 42820-4213 vs 42820-4243 |
PR03304VBHC | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, | METZ CONNECT USA | 42820-4213 vs PR03304VBHC |
5569-04A4G-210 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 42820-4213 vs 5569-04A4G-210 |
IPL1-102-01-H-D-RA-P | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Samtec Inc | 42820-4213 vs IPL1-102-01-H-D-RA-P |
A-42440-0422 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, ROHS COMPLIANT | Molex | 42820-4213 vs A-42440-0422 |
6450527-3 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | TE Connectivity | 42820-4213 vs 6450527-3 |
PLA04F94ST40A1 | Rectangular Power Connector, 4 Contact(s), Male, Press Fit Terminal | Amphenol Positronic | 42820-4213 vs PLA04F94ST40A1 |
A-42440-0421 | Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal | Molex | 42820-4213 vs A-42440-0421 |