-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3817
|
Newark | Mf Sr Ra Hdr Assy 062 6Ckt Lubed Rohs Compliant: Yes |Molex 42820-6214 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$10.1000 / $11.6400 | Buy Now |
DISTI #
0428206214
|
Avnet Americas | Conn Shrouded Header HDR 6 POS 10mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: 0428206214) RoHS: Not Compliant Min Qty: 320 Package Multiple: 160 Lead time: 11 Weeks, 0 Days Container: Tube | 0 |
|
$5.8712 / $11.0350 | Buy Now |
DISTI #
538-42820-6214
|
Mouser Electronics | Headers & Wire Housings MF Sr RA Hdr Assy 062 6ckt Lubed RoHS: Compliant | 1559 |
|
$9.5000 / $14.4100 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 6 POS 10mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Sr™ Tube RoHS: Compliant |
100 Partner Stock |
|
$7.3700 / $9.6200 | Buy Now |
DISTI #
30309264
|
Verical | Conn Wire to Board HDR 6 POS 10mm Solder RA Side Entry Thru-Hole Mini-Fit Sr Tube RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Americas - 100 |
|
$9.2100 / $9.5500 | Buy Now |
DISTI #
0428206214
|
Avnet Asia | Conn Shrouded Header HDR 6 POS 10mm Solder RA Thru-Hole Tube (Alt: 0428206214) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 11 Weeks, 0 Days | 0 |
|
RFQ | |
|
Master Electronics | Conn Power HDR 6 POS 10mm Solder RA Thru-Hole 6 Terminal 1 Port Mini-Fit Sr™ Tube RoHS: Compliant |
100 Partner Stock |
|
$7.3700 / $9.6200 | Buy Now |
DISTI #
10189176
|
TestEquity LLC | Molex 42820-6214 10.00mm Pitch Mini-Fit Sr. Header, Single Row, Right-Angle, 1.57mm PCB Thickness, Silver (Ag) Plating, 6 Circuits | 100 |
|
$10.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy