-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FASTON .250 SERIES (6.3 MM) TAB TPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W0881
|
Newark | Terminal, Tab, Quick Disconnect, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:3.3Mm, Terminal Plating:Tin, Product Range:-, Svhc:No Svhc (15-Jan-2019), Connector Rohs Compliant: Yes |Amp Te Connectivity 42822-2 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 5300 |
|
$0.1160 / $0.1530 | Buy Now |
DISTI #
25C3132
|
Newark | Terminal, Male Disconnect, 6.35Mm, Screw, Tab Size - Metric:6.35Mm X 0.81Mm, Tab Size - Imperial:0.25" X 0.032", Terminal Material:Brass, Mounting Hole Dia:3.3Mm, Terminal Plating:Tin, Product Range:-, Connector Type:Male Disconnect Rohs Compliant: Yes |Amp Te Connectivity 42822-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11527 |
|
$0.0960 / $0.1130 | Buy Now |
DISTI #
A27858-ND
|
DigiKey | CONN QC TAB 0.250 Min Qty: 1 Lead time: 31 Weeks Container: Bulk |
57752 In Stock |
|
$0.1004 / $0.2300 | Buy Now |
DISTI #
42822-2
|
Avnet Americas | Quick Disconnect Terminal M 10.2mm 7.49mm Tin Loose Piece - Bulk (Alt: 42822-2) RoHS: Compliant Min Qty: 16000 Package Multiple: 16000 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0823 | Buy Now |
DISTI #
25C3132
|
Avnet Americas | Quick Disconnect Terminal M 10.2mm 7.49mm Tin Loose Piece - Bulk (Alt: 25C3132) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 6227 Partner Stock |
|
$0.1500 / $0.2390 | Buy Now |
DISTI #
571-428222
|
Mouser Electronics | Terminals .250 FAST TAB TPBR RoHS: Compliant | 45695 |
|
$0.0810 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 16000 Package Multiple: 16000 Container: Bag | 0Bag |
|
$0.0731 | Buy Now |
DISTI #
AMP42822-2
|
Heilind Electronics | .250 FAST TAB TPBR | Americas - 8145 in Stock |
|
$0.0914 / $0.0941 | Buy Now |
|
Onlinecomponents.com | PCB Terminal - 6.35mm x 0.81mm - 0.25" x 0.032" - Brass - 3.3 mm - Tin. RoHS: Compliant |
85005 In Stock |
|
$0.0802 / $0.0957 | Buy Now |
|
Quest Components | 8 |
|
$0.4810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42822-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
42822-2
TE Connectivity
FASTON .250 SERIES (6.3 MM) TAB TPBR
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL |