-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10x10mm washable THT right angled arrow type Pitch 2.54mm WS-ROTU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AJ0393
|
Newark | Rotary Coded Sw, Hex, 0.15A, 24Vdc, Tht Rohs Compliant: Yes |Wurth Elektronik 428427320916 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 28 |
|
$3.4300 / $4.6400 | Buy Now |
DISTI #
428427320916-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.15A 24V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
69 In Stock |
|
$3.3000 / $4.4600 | Buy Now |
DISTI #
710-428427320916
|
Mouser Electronics | Rotary Switches WS-ROTU Rotry Switch 16Pos Rt Ang dk grey RoHS: Compliant | 46 |
|
$3.3000 / $4.4600 | Buy Now |
DISTI #
3806150
|
element14 Asia-Pacific | ROTARY CODED SW, HEX, 0.15A, 24VDC, THT RoHS: Compliant Min Qty: 1 Container: Each | 28 |
|
$3.5613 / $4.8100 | Buy Now |
DISTI #
3806150
|
Farnell | ROTARY CODED SW, HEX, 0.15A, 24VDC, THT RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 28 |
|
$3.6412 / $4.4044 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
428427320916
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
428427320916
Wurth Elektronik
10x10mm washable THT right angled arrow type Pitch 2.54mm WS-ROTU
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | GRAY | |
Actuator Length | 0.087 inch | |
Actuator Material | POLYOXYMETHYLENE | |
Actuator Type | ARROW TYPE | |
Body Breadth | 7.6 mm | |
Body Color | BLACK | |
Body Height | 10 mm | |
Body Length or Diameter | 10 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.15 A | |
Contact (DC) Max Rating R Load | .15A@24VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | POLYAMIDE | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | POLYAMIDE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Sealing | WATERPROOF | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |