Part Details for 428547320916 by Wurth Elektronik
Overview of 428547320916 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 428547320916
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0722
|
Newark | Switch, Rotary, 7X7, 16 Pos, Grey, Product Range:-, Switch Mounting:Through Hole, No. Of Switch Positions:16 Position, Switching Voltage:42Vdc, Output Code:Hexadecimal, Switching Current:100Ma, Switch Construction:Sealed, Actuator Rohs Compliant: Yes |Wurth Elektronik 428547320916 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 67 |
|
$4.4200 / $6.5700 | Buy Now |
DISTI #
428547320916-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 42V Min Qty: 1 Lead time: 23 Weeks Container: Tube |
110 In Stock |
|
$4.3180 / $6.3200 | Buy Now |
DISTI #
710-428547320916
|
Mouser Electronics | Rotary Switches WS-ROTV IP67 16Pos Gold Square 100mA RoHS: Compliant | 83 |
|
$4.2500 / $6.3200 | Buy Now |
DISTI #
2065157
|
element14 Asia-Pacific | SWITCH, ROTARY, 7X7, 16 POS, GREY RoHS: Compliant Min Qty: 1 Container: Each | 67 |
|
$5.9511 / $6.6001 | Buy Now |
DISTI #
2065157
|
Farnell | SWITCH, ROTARY, 7X7, 16 POS, GREY RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 67 |
|
$5.2791 / $6.6269 | Buy Now |
Part Details for 428547320916
428547320916 CAD Models
428547320916 Part Data Attributes:
|
428547320916
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
428547320916
Wurth Elektronik
7x7mm washable THT arrow type
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | GRAY | |
Actuator Type | ARROW TYPE | |
Body Breadth | 7.4 mm | |
Body Color | BLACK | |
Body Height | 3.65 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@42VDC | |
Contact Resistance | 0.2 mΩ | |
Contact Voltage(DC)-Max | 42 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 25000 Cycle(s) | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
PCB Hole Count | 6 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | REAL CODE | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Length | 0.138 inch | |
Termination Type | SOLDER |