Part Details for 429-10-216-00-560000 by Mill-Max Mfg Corp
Overview of 429-10-216-00-560000 by Mill-Max Mfg Corp
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 429-10-216-00-560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
429-10-216-00-560000-ND
|
DigiKey | CONN HEADER SMD 16POS 2.54MM Min Qty: 50 Lead time: 2 Weeks Container: Tube | Temporarily Out of Stock |
|
$15.5062 | Buy Now |
DISTI #
575-4291021600560000
|
Mouser Electronics | Headers & Wire Housings STANDARD PIN HEADER RoHS: Compliant | 0 |
|
$3.7600 / $4.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 25 Container: Tube | 0Tube |
|
$10.8900 | Buy Now |
DISTI #
000000000005682537
|
Sager | Headers & Wire Housings STANDARD PIN HEADER Min Qty: 50 | 0 |
|
$3.1700 / $18.0600 | Buy Now |
Part Details for 429-10-216-00-560000
429-10-216-00-560000 CAD Models
429-10-216-00-560000 Part Data Attributes
|
429-10-216-00-560000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
429-10-216-00-560000
Mill-Max Mfg Corp
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, PFOA, PFOS, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | PFOA, PFOS, ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 |
Alternate Parts for 429-10-216-00-560000
This table gives cross-reference parts and alternative options found for 429-10-216-00-560000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 429-10-216-00-560000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
450-10-216-01-899101 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, | PRECI-DIP SSA | 429-10-216-00-560000 vs 450-10-216-01-899101 |