Part Details for 4295 by Pomona Electronics
Overview of 4295 by Pomona Electronics
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4295
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70B9318
|
Newark | Rf/Coaxial Adapter, Sma Jack-Tnc Jack, Convert From Coax Type:Sma, Convert From Gender:Jack, Convert To Coax Type:Tnc, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxial Rohs Compliant: Yes |Pomona 4295 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.9900 | Buy Now |
DISTI #
501-2057-ND
|
DigiKey | CONN ADAPT SMA JACK TO TNC JACK Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1 In Stock |
|
$32.2900 | Buy Now |
DISTI #
565-4295
|
Mouser Electronics | RF Adapters - Between Series SMA TO TNC ADAPT RoHS: Compliant | 0 |
|
$32.2900 | Order Now |
DISTI #
70197136
|
RS | Adapter, SMA Female TNC Female, Beryllium Copper, 0.61 in., Gold-Plated | Pomona Electronics 4295 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 6 |
|
$33.2600 / $43.1900 | Buy Now |
|
Onlinecomponents.com | Conn SMA-TNC Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Gold |
13 In Stock |
|
$33.4300 / $37.9900 | Buy Now |
DISTI #
78452319
|
Verical | Conn SMA-TNC Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Gold RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 13 |
|
$46.7400 / $48.0886 | Buy Now |
|
Master Electronics | Conn SMA-TNC Adapter RCP/RCP 0Hz to 12.4GHz 50Ohm ST Gold |
13 In Stock |
|
$33.4300 / $37.9900 | Buy Now |
DISTI #
34988.1
|
TestEquity LLC | Pomona 4295 Adapter, SMA Female TNC Female, 50 Ohms, 335 V, Beryllium Copper | 0 |
|
$37.9900 | Buy Now |
Part Details for 4295
4295 CAD Models
4295 Part Data Attributes:
|
4295
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
4295
Pomona Electronics
RF Connector Adapter, SMA-TNC, Cable Mount, Female-Female, Jack-jack
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Adapter Style | SMA-TNC | |
Additional Feature | SHIELDED | |
Body/Shell Style | JACK-JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF STRAIGHT ADAPTER | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | BRASS | |
Contact Style | COAX | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Operating Frequency-Max | 12.4 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO |