-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transformer, SIGNAL Application(s)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42IF122-RC
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
42IF122-RC
Xicon Passive Components
Transformer, SIGNAL Application(s)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Xicon | |
Application | SIGNAL | |
Height | 12.19 mm | |
Length | 10.16 mm | |
Mounting Feature | TH | |
Number of Primary Winding | 1 | |
Number of Secondary Winding | 1 | |
Primary Impedance | 15000 OHMS | |
Primary Inductance | 4.5 µH | |
Secondary Impedance | 300 OHMS | |
Surface Mount | NO | |
Width | 10.16 mm |