Part Details for 42A36-07-2-03N by Grayhill Inc
Overview of 42A36-07-2-03N by Grayhill Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42A36-07-2-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03B4004
|
Newark | Electricalswitch Rotary Notover5Amp |Grayhill 42A36-07-2-03N Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$156.7100 / $209.8900 | Buy Now |
DISTI #
42A36-07-2-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$139.7600 | Buy Now |
DISTI #
42A36-07-2-03N
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Unsealed 36° Throw 7 Deck 2 Pole 3 Position Non-Shorting Contact Panel Mount Bulk - Bulk (Alt: 42A36-07-2-03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.5948 / $132.8612 | Buy Now |
DISTI #
706-42A36-07-2-03N
|
Mouser Electronics | Rotary Switches 42A36-07-2-03N RoHS: Compliant | 0 |
|
$128.5000 / $143.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$123.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$222.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$119.4500 / $154.7800 | Buy Now |
DISTI #
42A36-07-2-03N
|
Avnet Americas | Rotary Switch 1-Inch Diameter 1 Amp Standard Unsealed 36° Throw 7 Deck 2 Pole 3 Position Non-Shorting Contact Panel Mount Bulk - Bulk (Alt: 42A36-07-2-03N) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.5948 / $132.8612 | Buy Now |
DISTI #
000000000000377612
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$132.6700 / $140.7100 | Buy Now |