Part Details for 42H36-03-1-06N by Grayhill Inc
Overview of 42H36-03-1-06N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42H36-03-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-42H36-03-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
7 In Stock |
|
$143.6900 / $181.6400 | Buy Now |
DISTI #
42H36-03-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$102.5290 | Buy Now |
DISTI #
42H36-03-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42H36-03-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0736 / $97.4678 | Buy Now |
DISTI #
706-42H36-03-1-06N
|
Mouser Electronics | Rotary Switches 42H36-03-1-06N RoHS: Compliant | 0 |
|
$104.3700 / $107.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$90.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$163.2300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
7 Partner Stock |
|
$65.0800 / $107.8200 | Buy Now |
DISTI #
42H36-03-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42H36-03-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0736 / $97.4678 | Buy Now |
DISTI #
42H36-03-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42H36-03-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$62.0736 / $97.4678 | Buy Now |
DISTI #
Grayhill 42H36-03-1-06N
|
PEI Genesis | Rotary Switch | 7 |
|
Buy Now |
Part Details for 42H36-03-1-06N
42H36-03-1-06N CAD Models
42H36-03-1-06N Part Data Attributes
|
42H36-03-1-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42H36-03-1-06N
Grayhill Inc
Rotary Switch, 6 Positions, SPST, Latched, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Body Height | 43.61 mm | |
Body Length or Diameter | 25.4 mm | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 115 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 36 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |