-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 2W, 300ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K8866
|
Newark | Wirewound Resistor, 300 Ohm, 2W, 5%, Resistance:300Ohm, Product Range:40 Series, Power Rating:2W, Resistance Tolerance:± 5%, Resistor Case/Package:Axial Leaded, Voltage Rating:100V, Resistor Technology:Wirewound, Product Width:- Rohs Compliant: Yes |Ohmite 42J300E Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4800 / $2.0700 | Buy Now |
DISTI #
42J300E-ND
|
DigiKey | RES 300 OHM 5% 2W AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
190 In Stock |
|
$1.2344 / $3.0400 | Buy Now |
DISTI #
588-42J300E
|
Mouser Electronics | Wirewound Resistors - Through Hole 2watt 300ohm 5% Axial RoHS: Compliant | 14 |
|
$1.4300 / $3.0100 | Buy Now |
DISTI #
70023309
|
RS | Resistor, Wirewound, Res 300 Ohms, Pwr-Rtg2 W, Tol 5%, Axial, Silicone-Ceramic | Ohmite 42J300E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 249 |
|
$0.9700 | Buy Now |
|
Onlinecomponents.com | Res Wirewound 300 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
518 In Stock |
|
$1.4200 / $3.2900 | Buy Now |
DISTI #
63381149
|
Verical | Res Wirewound 300 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL Min Qty: 25 Package Multiple: 25 Date Code: 1723 | Americas - 500 |
|
$2.0828 / $4.3576 | Buy Now |
DISTI #
42J300E
|
TTI | Wirewound Resistors - Through Hole 2watt 300ohm 5% Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 150 In Stock |
|
$1.4400 / $1.5400 | Buy Now |
DISTI #
4038451
|
Farnell | RES, 300R, 2W, AXIAL, WIREWOUND RoHS: Compliant Min Qty: 250 Lead time: 21 Weeks, 0 Days Container: Each | 0 |
|
$1.7567 | Buy Now |
|
Master Electronics | Res Wirewound 300 Ohm 5% 2W ±20ppm/°C Conformal Silicone Ceramic AXL RoHS: Compliant |
518 In Stock |
|
$1.4200 / $3.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
42J300E
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
42J300E
Ohmite Mfg Co
Fixed Resistor, Wire Wound, 2W, 300ohm, 100V, 5% +/-Tol, 20ppm/Cel, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.80 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 5.6 mm | |
Package Length | 10.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 25 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 20 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 100 V |