Part Details for 42L4333 by Genteq
Overview of 42L4333 by Genteq
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42L4333
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62J2703
|
Newark | Capacitor Polypropylene Pp Film 0.033Uf, 3Kv, 5%, Axial, Dielectric Type:Metallized Pp, Capacitor Case/Package:Axial Leaded, Capacitance:0.033Μf, Capacitance Tolerance:± 5%, Typical Applications:Snubber, Voltage(Ac):750V Rohs Compliant: Yes |Genteq 42L4333 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.1000 / $25.8900 | Buy Now |
DISTI #
70103248
|
RS | Capacitor, Polypropylene, 0.0333 uF, 3000 VDC, +/- 5%, Axial Leaded, -40 C | Genteq 42L4333 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 695 |
|
$7.6800 / $10.8200 | Buy Now |
|
Onlinecomponents.com | Cap Film 0.033uF 3000V PP 5% (20 X 31mm) Axial 0.0192 Ohm 85°C |
133 In Stock |
|
$8.3100 / $25.8300 | Buy Now |
|
Master Electronics | Cap Film 0.033uF 3000V PP 5% (20 X 31mm) Axial 0.0192 Ohm 85°C |
133 In Stock |
|
$8.3100 / $25.8300 | Buy Now |
Part Details for 42L4333
42L4333 CAD Models
42L4333 Part Data Attributes:
|
42L4333
Genteq
Buy Now
|
Compare Parts:
42L4333
Genteq
|
Samacsys Manufacturer | Genteq |