Part Details for 42MS36-03-1-03N by Grayhill Inc
Overview of 42MS36-03-1-03N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42MS36-03-1-03N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42MS36-03-1-03N-ND
|
DigiKey | SWITCH ROTARY 3POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$100.2410 | Buy Now |
DISTI #
42MS36-03-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42MS36-03-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6706 / $95.2933 | Buy Now |
DISTI #
706-42MS36-03-1-03N
|
Mouser Electronics | Rotary Switches 42MS36-03-1-03N RoHS: Compliant | 0 |
|
$102.2300 / $105.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$88.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$159.5800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$85.6800 / $111.0200 | Buy Now |
DISTI #
42MS36-03-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42MS36-03-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6706 / $95.2933 | Buy Now |
DISTI #
42MS36-03-1-03N
|
Avnet Americas | Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42MS36-03-1-03N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$60.6706 / $95.2933 | Buy Now |
DISTI #
000000000000378011
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$95.1600 / $104.0800 | Buy Now |
Part Details for 42MS36-03-1-03N
42MS36-03-1-03N CAD Models
42MS36-03-1-03N Part Data Attributes
|
42MS36-03-1-03N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42MS36-03-1-03N
Grayhill Inc
Rotary Switch, 3 Positions, SP3T, Latched, 0.25A, 28VDC, Screw Terminal, Single Shaft Type Actuator, Panel Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 43.61 mm | |
Body Length or Diameter | 25.4 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 36 deg | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 3 | |
Number of Switch Sections | 3 | |
Sealing | SHAFT AND PANEL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Termination Type | SCREW |