Part Details for 42MS36-03-1-06N by Grayhill Inc
Overview of 42MS36-03-1-06N by Grayhill Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42MS36-03-1-06N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42MS36-03-1-06N-ND
|
DigiKey | SWITCH ROTARY 6POS 1A 115V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
42MS36-03-1-06N
|
Avnet Americas | Switch Rotary SP6T 6 Flatted Shaft Solder Lug 1A 115VAC 115VDC - Bulk (Alt: 42MS36-03-1-06N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
706-42MS36-03-1-06N
|
Mouser Electronics | Rotary Switches Rotary Switch, Military 85°, C, shaft/panel seal, 36°, , 3 deck, 1 pole/deck, 6 positions/pole, non-shorting RoHS: Compliant | 0 |
|
$76.5300 / $88.7200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$93.5700 / $115.6400 | Buy Now |
DISTI #
000000000003154867
|
Sager | Rotary Switches Rotary Switch, Military 85°, C, shaft/panel seal, 36°, , 3 deck, 1 pole/deck, 6 positions/pole, non-shorting | 0 |
|
Buy Now |
Part Details for 42MS36-03-1-06N
42MS36-03-1-06N CAD Models
42MS36-03-1-06N Part Data Attributes:
|
42MS36-03-1-06N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42MS36-03-1-06N
Grayhill Inc
Rotary Switch, 6 Positions, SPST, Latched, 0.25A, 28VDC, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Body Height | 43.61 mm | |
Body Length or Diameter | 25.4 mm | |
Contact (AC) Max Rating R Load | .075A@115VAC | |
Contact Current(AC)-Max | 0.075 A | |
Contact Current(DC)-Max | 0.25 A | |
Contact (DC) Max Rating R Load | .25A@28VDC | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 25000 Cycle(s) | |
Indexing Angle | 36 deg | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Termination Type | SCREW |