Part Details for 42P36-03-1-04N by Grayhill Inc
Overview of 42P36-03-1-04N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42P36-03-1-04N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42P36-03-1-04N-ND
|
DigiKey | SWITCH ROTARY 4POS 1A 115V Min Qty: 10 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$81.5270 | Buy Now |
DISTI #
42P36-03-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 1A 115VAC 115VDC - Bulk (Alt: 42P36-03-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9696 / $72.1745 | Buy Now |
DISTI #
706-42P36-03-1-04N
|
Mouser Electronics | Rotary Switches 42P36-03-1-04N RoHS: Compliant | 0 |
|
$70.2200 / $100.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$67.2700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$85.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.8900 / $84.0800 | Buy Now |
DISTI #
42P36-03-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 1A 115VAC 115VDC - Bulk (Alt: 42P36-03-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9696 / $72.1745 | Buy Now |
DISTI #
42P36-03-1-04N
|
Avnet Americas | Switch Rotary SP4T 4 Flatted Shaft PC Pins 1A 115VAC 115VDC - Bulk (Alt: 42P36-03-1-04N) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$45.9696 / $72.1745 | Buy Now |
DISTI #
000000000000378050
|
Sager | Rotary Switches ElectricalSwitch Rotary NotOver5Amp Min Qty: 10 | 0 |
|
$59.0100 / $78.8300 | Buy Now |
Part Details for 42P36-03-1-04N
42P36-03-1-04N CAD Models
42P36-03-1-04N Part Data Attributes
|
42P36-03-1-04N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42P36-03-1-04N
Grayhill Inc
Rotary Switch, 4 Positions, SP4T, Latched, 1A, 28VDC, Solder Terminal, Single Shaft Type Actuator, Through Hole-right Angle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.437 inch | |
Actuator Type | SINGLE SHAFT TYPE | |
Body Height | 25.4 mm | |
Body Length or Diameter | 43.61 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 1A@115VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 4 | |
Number of Switch Sections | 3 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.187 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |