Part Details for 42USP36-03-1-05N by Grayhill Inc
Overview of 42USP36-03-1-05N by Grayhill Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 42USP36-03-1-05N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42USP36-03-1-05N-ND
|
DigiKey | SWITCH ROTARY 5POS 1A 125V Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$64.6800 / $92.1600 | Buy Now |
DISTI #
000000000000031015
|
Sager | Rotary Switches Rotary Switch, Standard, shaft/panel seal, PC mount, UL, 36-deg, , 3 deck, 1 pole/deck, 5 positions/pole, non-shorting, 42USP36-03B05N | 0 |
|
Buy Now |
Part Details for 42USP36-03-1-05N
42USP36-03-1-05N CAD Models
42USP36-03-1-05N Part Data Attributes
|
42USP36-03-1-05N
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
42USP36-03-1-05N
Grayhill Inc
Rotary Switch, 5 Positions, SPST, Latched, Screw Terminal, Rotary Actuator, Panel Mount-threaded, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.437 inch | |
Actuator Type | ROTARY | |
Body Height | 43.61 mm | |
Body Length or Diameter | 25.4 mm | |
Bushing Length | 0.437 inch | |
Bushing Type | 3/8-32 | |
Center Contact Material | SILVER ALLOY | |
Contact Resistance | 0.05 mΩ | |
End Contact Material | SILVER ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT-THREADED | |
Number of Positions | 5 | |
Number of Switch Sections | 1 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.187 inch | |
Terminal Material | BRASS | |
Termination Type | SCREW |