Part Details for 43-16764 by Conec Corporation
Overview of 43-16764 by Conec Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 43-16764
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC43-16764
|
Heilind Electronics | SAL-12-RK4-3L-5A1025 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC43-16764
|
Interstate Connecting Components | SAL-12-RK4-3L-5A1025 | 0 |
|
Buy Now |
Part Details for 43-16764
43-16764 CAD Models
43-16764 Part Data Attributes:
|
43-16764
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
43-16764
Conec Corporation
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | compliant | |
Backshell Type | SOLID | |
Body Depth | 1.732 inch | |
Body Diameter | 0.571 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE/POLYURETHANE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Option | WITH CABLE ASSEMBLY | |
Reference Standard | IEC; UL | |
Termination Type | WIRE | |
Total Number of Contacts | 4 |