Part Details for 43.41.7.012.2000 by FINDER SpA
Overview of 43.41.7.012.2000 by FINDER SpA
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 43.41.7.012.2000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23M9000
|
Newark | General Purpose Relay, 43 Series, Power, Spdt, 12 Vdc, 10 A Rohs Compliant: Yes |Finder 43.41.7.012.2000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
43.41.7.012.2000
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 15A Min Qty: 1 | 966 |
|
$3.9900 / $5.1700 | Buy Now |
|
New Advantage Corporation | Low Profile Power Relay 12VDC 1c 10A max.400VAC 580Ohm AgCdO, THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1515 |
|
$4.2200 / $4.5300 | Buy Now |
Part Details for 43.41.7.012.2000
43.41.7.012.2000 CAD Models
43.41.7.012.2000 Part Data Attributes:
|
43.41.7.012.2000
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
43.41.7.012.2000
FINDER SpA
Electromechanical Relay, SPDT, Latched, 18VDC (Coil), 250mW (Coil), Random, AC Output
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 10.2 mm | |
Body Height | 15.4 mm | |
Body Length or Diameter | 30.2 mm | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 250 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 580 Ω | |
Coil Voltage(DC)-Max | 18 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2500VA@400VAC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | Silver Cadmium Oxide | |
Input Switching Control Type | Random | |
Number of Terminals | 5 | |
Operate Time | 6 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 30.2mm x 10.2mm x 15.4mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Release Time | 4 ms | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |