Part Details for 430-7663-001 by ITT Interconnect Solutions
Overview of 430-7663-001 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 430-7663-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ3596
|
Newark | Itt Cannon |Itt Cannon 430-7663-001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $8.9400 | Buy Now |
DISTI #
2266-430-7663-001-ND
|
DigiKey | CONTACT PAD 2.20 MM LONG Min Qty: 10 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
474 In Stock |
|
$6.8500 / $7.4300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
474 Partner Stock |
|
$5.8400 / $6.9000 | Buy Now |
DISTI #
65704515
|
Verical | 430-7663-001 Min Qty: 10 Package Multiple: 1 | Americas - 247 |
|
$6.0600 / $6.5800 | Buy Now |
DISTI #
61920966
|
Verical | 430-7663-001 Min Qty: 10 Package Multiple: 1 | Americas - 227 |
|
$6.0600 / $6.5800 | Buy Now |
|
Master Electronics | RoHS: Compliant |
474 Partner Stock |
|
$5.8400 / $6.9000 | Buy Now |