Part Details for 4300A-8-1 by Artisan Controls Corporation
Overview of 4300A-8-1 by Artisan Controls Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4300A-8-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98F1235
|
Newark | Solid State Timer, 30Sec, 120Vac, Relay Mounting:Panel Mount, Load Current:1A, Operating Voltage Min:-, Operating Voltage Max:115Vac, Switching Mode:-, Timer Functions:Interval, Control Voltage Ac Min:-, Control Voltage Ac Max:- Rohs Compliant: Yes |Artisan Controls 4300A-8-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6800 / $56.6200 | Buy Now |
DISTI #
70089151
|
RS | Timer, 0.1 to 30 sec., Solid State, 120 VAC, 10 mA to 1 A, 200 ms, 4 V (Max.) | Artisan Controls 4300A-8-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$46.2000 / $57.7500 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |