Part Details for 4301.0531 by Schurter Electronic Components
Overview of 4301.0531 by Schurter Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4301.0531
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23B9904
|
Newark | Kea Power Entry Module 10A C14/Carton Box |Schurter 4301.0531 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.1800 / $5.2200 | Buy Now |
DISTI #
486-6891-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
45 In Stock |
|
$3.0312 / $5.4000 | Buy Now |
DISTI #
4301.0531
|
Avnet Americas | KEA POWER ENTRY MODUL 10A - Boxed Product (Development Kits) (Alt: 4301.0531) RoHS: Not Compliant Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks, 1 Days Container: Box | 0 |
|
$2.9585 / $3.4692 | Buy Now |
DISTI #
693-4301.0531
|
Mouser Electronics | AC Power Entry Modules KEA PWR ENTRY MODUL 10A | 0 |
|
$3.3300 / $5.3900 | Order Now |
DISTI #
70434739
|
RS | Power Entry Modules, AC, KEA PWR ENTRY MODUL 10A | Schurter 4301.0531 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.0400 / $4.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$2.9600 | Buy Now |
|
Onlinecomponents.com | KEA POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$3.1000 / $3.8600 | Buy Now |
DISTI #
000000000000283680
|
Sager | AC Power Entry Modules KEA PWR ENTRY MODUL 10A Min Qty: 100 | 0 |
|
$3.0700 / $3.4600 | Buy Now |
|
Master Electronics | KEA POWER ENTRY MODUL 10A RoHS: Compliant | 0 |
|
$3.1000 / $3.8600 | Buy Now |