Part Details for 4301.5003.01 by Schurter Electronic Components
Overview of 4301.5003.01 by Schurter Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4301.5003.01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72J5834
|
Newark | Power Entry Module, Plug, 4A, Connector Type:Iec C14, Current Rating:4A, Voltage Rating:250Vac, Fuse Holder:2-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Snap-In, Flange Mount Rohs Compliant: Yes |Schurter 4301.5003.01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.3400 / $39.6000 | Buy Now |
DISTI #
4301.5003.01-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 33 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3262 / $40.0400 | Buy Now |
DISTI #
4301.5003.01
|
Avnet Americas | Filtered IEC Power Entry Module, IEC C14, General Purpose, 4 A, 250 VAC, 2-Pole Fuse Holder - Boxed Product (Development Kits) (Alt: 4301.5003.01) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
RFQ | |
DISTI #
693-4301.5003.01
|
Mouser Electronics | AC Power Entry Modules KEA PWR ENTRY MODUL W. FILTER 4A | 0 |
|
$26.3300 / $35.7600 | Order Now |
DISTI #
4301.5003.01
|
Avnet Americas | Filtered IEC Power Entry Module, IEC C14, General Purpose, 4 A, 250 VAC, 2-Pole Fuse Holder - Boxed Product (Development Kits) (Alt: 4301.5003.01) Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
RFQ |
Part Details for 4301.5003.01
4301.5003.01 CAD Models
4301.5003.01 Part Data Attributes:
|
4301.5003.01
Schurter Electronic Components
Buy Now
|
Compare Parts:
4301.5003.01
Schurter Electronic Components
|
Samacsys Manufacturer | SCHURTER |