-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
6x6mm SMD Tact Switch WS-TASV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0724
|
Newark | Switch, 260Gf, 6X6Mm, smd, 4.3Mm Act, Product Range:Ws-Tasv Series, Actuator Orientation:Top Actuated, Switch Mounting:Smd, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 12Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Wurth Elektronik 430152043826 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Bulk | 1570 |
|
$0.4720 / $0.6000 | Buy Now |
DISTI #
732-6991-1-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7952 In Stock |
|
$0.3130 / $0.5300 | Buy Now |
DISTI #
710-430152043826
|
Mouser Electronics | Tactile Switches Tact Switch SMT 4.3mm White Act. RoHS: Compliant | 28250 |
|
$0.3120 / $0.5300 | Buy Now |
DISTI #
13G8101
|
Bürklin Elektronik | Short-stroke pushbutton, Form A (N/O), 50 mA/12 VDC, unlit , actuator (white), 260 g, gull-wing Min Qty: 1 | 50 |
|
$0.3535 / $0.4912 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
430152043826
Wurth Elektronik
Buy Now
Datasheet
|
Compare Parts:
430152043826
Wurth Elektronik
6x6mm SMD Tact Switch WS-TASV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WUERTH ELEKTRONIK GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Würth Elektronik | |
Actuator Color | WHITE | |
Actuator Length | 0.037 inch | |
Actuator Material | LIQUID CRYSTAL POLYMER | |
Actuator Travel | 0.25 mm | |
Body Breadth | 6.2 mm | |
Body Color | BLACK | |
Body Height | 3.3 mm | |
Body Length or Diameter | 6.2 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Bounce Time-Max | 10 ms | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@12VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 250VAC V | |
Electrical Life | 200000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Number of Switches | 1 | |
Operating Force-Max | 3.04 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Solderability | REFLOW | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 430152043826. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 430152043826, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DTSHW-24R-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | 430152043826 vs DTSHW-24R-Q-B |
TL1100F160Q(4JBLK) | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 430152043826 vs TL1100F160Q(4JBLK) |
TL1240BQ2JBLK | Keypad Switch, SPST, 0.05A, 12VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight | E-Switch Inc | 430152043826 vs TL1240BQ2JBLK |
PWR70Q1S | KEYPAD SWITCH | C&K | 430152043826 vs PWR70Q1S |
DTSHW-21N-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | 430152043826 vs DTSHW-21N-Q-B |
1BT003-2720L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | 430152043826 vs 1BT003-2720L |
DTS-32R-Q-T/R | Keypad Switch, 0.5A, 12VDC, Solder Terminal, Through Hole-straight | APEM Inc | 430152043826 vs DTS-32R-Q-T/R |
1BT003-2510L | Keypad Switch, SPST, 0.05A, 12VDC, 4 PCB Hole Cnt, Solder Terminal, Surface Mount-straight | Foxconn | 430152043826 vs 1BT003-2510L |
DTSHW-24Y-Q-B | Switch, SPST, Vertical, 0.05A, 24VDC, Through Hole-straight | Diptronics Manufacturing Inc | 430152043826 vs DTSHW-24Y-Q-B |
PWR70Q2S | KEYPAD SWITCH | C&K | 430152043826 vs PWR70Q2S |