-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
538-43025-1008
|
Mouser Electronics | Headers & Wire Housings MicroFit 3.0 DR Rcp 10Ckt GW HF RoHS: Compliant | 3735 |
|
$0.4590 / $0.9900 | Buy Now |
DISTI #
71456687
|
RS | MicroFit 3.0 DR Rcpt 10Ckt GW HF | Molex Incorporated 43025-1008 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 15 |
|
$0.5700 / $0.8500 | Buy Now |
|
Onlinecomponents.com | Conn Housing RCP 2 POS Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
24039 Partner Stock |
|
$0.3220 / $0.4810 | Buy Now |
DISTI #
43025-1008
|
TTI | Headers & Wire Housings MicroFit 3.0 DR Rcp 10Ckt GW HF RoHS: Compliant pbFree: Pb-Free Min Qty: 11 Package Multiple: 1 Container: Bulk |
Americas - 2022 In Stock |
|
$0.3860 / $0.4650 | Buy Now |
DISTI #
MOL43025-1008
|
Interstate Connecting Components | MICROFIT 3.0 DR RCPT 10CKT W HF | 2934 |
|
$0.4437 / $0.5610 | Buy Now |
DISTI #
3050206
|
element14 Asia-Pacific | CONNECTOR HOUSING, RCPT, 10POS, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 307 |
|
$0.4383 / $0.8942 | Buy Now |
|
Master Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Micro-Fit 3.0™ Bag RoHS: Compliant |
24039 Partner Stock |
|
$0.3220 / $0.4810 | Buy Now |
DISTI #
10189222
|
TestEquity LLC | Molex 43025-1008 Micro-Fit 3.0 Receptacle Housing, Dual Row, 10 Circuits, UL 94V-0, Low-Halogen Since Inception, Black | 24039 |
|
$0.5200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43025-1008
Molex
Buy Now
Datasheet
|
Compare Parts:
43025-1008
Molex
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle, HALOGEN FREE, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.27 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.624 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P10 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | HYBRID | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | YES | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCH | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA,TUV,UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43025-1008. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43025-1008, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMS-105-02-H-DH-LC-TR | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Socket, | Samtec Inc | 43025-1008 vs MMS-105-02-H-DH-LC-TR |
87606-405 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 43025-1008 vs 87606-405 |
91596-310 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 43025-1008 vs 91596-310 |
95290-305B | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 43025-1008 vs 95290-305B |
35284-1010 | Rectangular Power Connector, 10 Contact(s), Female, Receptacle, | Molex | 43025-1008 vs 35284-1010 |
89883-305H | Board Connector, 10 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 43025-1008 vs 89883-305H |
1410278-1 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Receptacle | TE Connectivity | 43025-1008 vs 1410278-1 |
91615-305 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 43025-1008 vs 91615-305 |
95290-405B | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle | Amphenol FCi | 43025-1008 vs 95290-405B |
55508-010 | Board Connector, 10 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 43025-1008 vs 55508-010 |