Part Details for 4302H1-12V by Industrial Devices Inc
Overview of 4302H1-12V by Industrial Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 4302H1-12V
4302H1-12V CAD Models
4302H1-12V Part Data Attributes:
|
4302H1-12V
Industrial Devices Inc
Buy Now
Datasheet
|
Compare Parts:
4302H1-12V
Industrial Devices Inc
Visible LED, Diffused,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INDUSTRIAL DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Voltage-Max | 15 V | |
JESD-609 Code | e0 | |
Lens Type | DIFFUSED | |
Overall Height | 8.9 mm | |
Peak Wavelength | 635 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Viewing Angle | 60 deg |