Part Details for 4302H1-12V by Visual Communications Company
Overview of 4302H1-12V by Visual Communications Company
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4302H1-12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C1493
|
Newark | Led, 5Mm, Red, 8Mcd, 635Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:13Ma, Forward Voltage:12V, Wavelength Typ:635Nm, Luminous Intensity:8Mcd, Viewing Angle:60°, Lens Shape:Round, Msl:- Rohs Compliant: Yes |Vcc (Visual Communications Company) 4302H1-12V Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3900 / $0.4980 | Buy Now |
DISTI #
4302H1-12V-ND
|
DigiKey | LED RED DIFFUSED T-1 3/4 T/H Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
500 In Stock |
|
$0.3787 / $1.2000 | Buy Now |
DISTI #
606-4302H1-12V
|
Mouser Electronics | Standard LEDs - Through Hole RED DIFFUSED 12 VOLT RoHS: Compliant | 824 |
|
$0.3450 / $0.6600 | Buy Now |
DISTI #
70130134
|
RS | LED Red 8 mcd (Typ.) T-1-3/4 12 V 20 mA (Max.) 635 nm 60 Deg 0.347 in. | VCC (Visual Communications Company) 4302H1-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2415 |
|
$0.2900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.4350 | Buy Now |
DISTI #
SMC-4302H1-12V
|
Sensible Micro Corporation | Led Red RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 391 |
|
RFQ |
Part Details for 4302H1-12V
4302H1-12V CAD Models
4302H1-12V Part Data Attributes:
|
4302H1-12V
Visual Communications Company
Buy Now
Datasheet
|
Compare Parts:
4302H1-12V
Visual Communications Company
Single Color LED, Red, Diffused, T-1 3/4, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISUAL COMMUNICATIONS COMPANY LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.60.50 | |
Samacsys Manufacturer | Visual Communications Company | |
Additional Feature | TTL COMPATIBLE | |
Color | RED | |
Configuration | SINGLE WITH BUILT-IN RESISTOR | |
Forward Current-Max | 0.02 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 8.0 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.81 mm | |
Packing Method | BULK | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 60 deg |