-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H5154
|
Newark | Contact, Socket, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 43030-0004 (Alternate Part Number: 800754320092 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1236 |
|
$0.0740 | Buy Now |
DISTI #
28X2751
|
Newark | Contact, Socket, 26Awg, Crimp, Product Range:Micro-Fit 3.0 43030 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:30Awg Rohs Compliant: Yes |Molex 43030-0004 (Alternate Part Number: 800754320092 Min Qty: 84000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0420 | Buy Now |
DISTI #
0430300004
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 0430300004) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Container: Reel | 0 |
|
$0.0385 | Buy Now |
DISTI #
0430300004
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 0430300004) RoHS: Compliant Min Qty: 84000 Package Multiple: 84000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0450 | Buy Now |
DISTI #
28X2751
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 28X2751) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 9 Weeks, 3 Days Container: Reel | 12000 Partner Stock |
|
$0.0420 / $0.0490 | Buy Now |
DISTI #
26H5154
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 26H5154) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Ammo Pack | 13236 Partner Stock |
|
$0.0740 | Buy Now |
DISTI #
538-43030-0004-MR
|
Mouser Electronics | Terminals MF 3.0 TERM 26-30G F Reel of 1000 RoHS: Compliant | 135000 |
|
$0.0620 | Buy Now |
DISTI #
538-43030-0004
|
Mouser Electronics | Terminals MF 3.0 TERM 26-30G F Reel of 12000 RoHS: Compliant | 204000 |
|
$0.0340 / $0.0450 | Buy Now |
DISTI #
538-43030-0004-CT
|
Mouser Electronics | Terminals MF 3.0 TERM 26-30G F Cut Strip of 100 RoHS: Compliant | 17100 |
|
$0.0830 | Buy Now |
DISTI #
MOL43030-0004.P
|
Heilind Electronics | CUT STRIP - MICROFIT 3.0 F CRP TERM CHN TI | Americas - 0 in Stock |
|
$0.0406 / $0.0513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43030-0004
Molex
Buy Now
Datasheet
|
Compare Parts:
43030-0004
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.05 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Finish Thickness | 40 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Rated Current | 8.5 A | |
Terminal Length | 0.138 inch | |
Terminal Type | CRIMP | |
Used With | 43025/43645/44133 | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 30 AWG |