-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K8306
|
Newark | Connector, Power Entry, Plug, 6A, 250Vac, Connector Type:Iec C14, Current Rating:6A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mountrohs Compliant: Yes |Schurter 4304.4004 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$41.1500 / $42.6500 | Buy Now |
DISTI #
486-3716-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
94 In Stock |
|
$37.2738 / $46.1900 | Buy Now |
DISTI #
4304.4004
|
Avnet Americas | FKH POWER ENTRY MODULE FILTER 6A - Boxed Product (Development Kits) (Alt: 4304.4004) RoHS: Compliant Min Qty: 100 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$36.3792 / $42.6595 | Buy Now |
DISTI #
693-4304.4004
|
Mouser Electronics | AC Power Entry Modules FKH2-50-6/I APPLIANC INLET FILTER 6A RoHS: Compliant | 119 |
|
$38.0200 / $47.1200 | Buy Now |
DISTI #
70236621
|
RS | FKH-50-0004 | Schurter 4304.4004 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$36.9500 / $46.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$36.3700 | Buy Now |
|
Onlinecomponents.com | FKH POWER ENTRY MODULE FILTER 6A RoHS: Compliant |
18 In Stock |
|
$36.0000 / $48.1000 | Buy Now |
DISTI #
69825298
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse Straight/Right Angle 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2331 | Americas - 17 |
|
$57.9739 / $60.8861 | Buy Now |
DISTI #
4304.4004
|
TME | Connector: AC supply, socket, male, 6A, 250VAC, IEC 60320, -25÷85°C Min Qty: 1 | 0 |
|
$32.8100 / $42.3500 | RFQ |
DISTI #
000000000002269137
|
Sager | AC Power Entry Modules FKH2-50-6/I APPLIANC INLET FILTER 6A Min Qty: 100 | 0 |
|
$37.7500 / $39.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4304.4004
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4304.4004
Schurter Electronic Components
Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 6A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 4304.4004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304.4004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375B06Q-56-1MM3 | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4004 vs HGN-375B06Q-56-1MM3 |
HGN-375C06S-46-1MM3 | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.4004 vs HGN-375C06S-46-1MM3 |
HGN-375A06Q-36-1D | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4004 vs HGN-375A06Q-36-1D |
HGN-375A06W-19-1C | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4004 vs HGN-375A06W-19-1C |
HGN-375B06Q-67-1C | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4004 vs HGN-375B06Q-67-1C |
HGN-375B06Q-55-1B | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4004 vs HGN-375B06Q-55-1B |
HGN-375A06W-19-1MM3 | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4004 vs HGN-375A06W-19-1MM3 |
HGN-375C06S-69-1D | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.4004 vs HGN-375C06S-69-1D |
HGN-375A06W-56-1C | Mains Power Connector, 6A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4004 vs HGN-375A06W-56-1C |
HGN-375A06S-20-1D | Mains Power Connector, 6A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.4004 vs HGN-375A06S-20-1D |