Part Details for 4304.4042 by Schurter Electronic Components
Overview of 4304.4042 by Schurter Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 4304.4042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4304.4042
|
Avnet Abacus | Power Entry Module Filtered M 3 POS 250VAC 2A Switch/Fuse ST 1 Port (Alt: 4304.4042) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 4304.4042
4304.4042 CAD Models
4304.4042 Part Data Attributes
|
4304.4042
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4304.4042
Schurter Electronic Components
Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | STANDARDS: IEC 60320-1, IEC 60939, IEC 60127-6, IEC 61058-1, IEC 60601-1, IEC 60335-1, UL, VDE | |
Body Breadth | 1.96 inch | |
Body Depth | 2.14 inch | |
Body Length | 2.56 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 250 VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; CUL | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4304.4042
This table gives cross-reference parts and alternative options found for 4304.4042. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304.4042, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375A02Q-29-1MM1 | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4042 vs HGN-375A02Q-29-1MM1 |
HGN-375B02S-19-1MM1 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.4042 vs HGN-375B02S-19-1MM1 |
HGN-375A02S-60-1MM4 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.4042 vs HGN-375A02S-60-1MM4 |
HGN-375A02Q-29-1MM3 | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4042 vs HGN-375A02Q-29-1MM3 |
HGN-375B02S-19-1MM3 | Mains Power Connector, 2A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.4042 vs HGN-375B02S-19-1MM3 |
HGN-375B02Q-49-1MM2 | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4042 vs HGN-375B02Q-49-1MM2 |
HGN-375A02Q-59-1MM3 | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4042 vs HGN-375A02Q-59-1MM3 |
HGN-375A02W-39-1A | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4042 vs HGN-375A02W-39-1A |
HGN-375A02Q-68-1C | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4042 vs HGN-375A02Q-68-1C |
HGN-375A02Q-56-1B | Mains Power Connector, 2A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4042 vs HGN-375A02Q-56-1B |