Part Details for 4304.4045 by Schurter Electronic Components
Overview of 4304.4045 by Schurter Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 4304.4045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33M7302
|
Newark | Power Entry Module, Standard, 10A, 250V, Connector Type:Iec C14, Current Rating:10A, Voltage Rating:250Vac, Fuse Holder:1-Pole Fuse Holder, Fuse Size Held:5Mm X 20Mm, Connector Terminals:Quick Connect, Connector Mounting:Flange Mountrohs Compliant: Yes |Schurter 4304.4045 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.2600 / $57.2400 | Buy Now |
DISTI #
486-3719-ND
|
DigiKey | PWR ENT MOD RCPT IEC320-C14 PNL Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$37.2624 / $46.1800 | Buy Now |
DISTI #
4304.4045
|
Avnet Americas | FKH POWER ENTRY MODULE FILTER 10A - Boxed Product (Development Kits) (Alt: 4304.4045) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 23 Weeks, 5 Days Container: Box | 0 |
|
$36.3682 / $42.6466 | Buy Now |
DISTI #
693-4304.4045
|
Mouser Electronics | AC Power Entry Modules FKH2-50-10/I-A APPLN INLET FILTER RoHS: Compliant | 31 |
|
$37.2600 / $46.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Lead time: 20 Weeks Container: Box | 0Box |
|
$36.3600 | Buy Now |
|
Onlinecomponents.com | FKH POWER ENTRY MODULE FILTER 10A RoHS: Compliant | 0 |
|
$39.6400 / $52.4800 | Buy Now |
DISTI #
77783279
|
Verical | Power Entry Module Filtered M 3 POS 250VAC 10A Switch/Fuse ST 1 Port RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$42.7826 / $44.0597 | Buy Now |
DISTI #
4304.4045
|
TME | Connector: AC supply, socket, male, 10A, 250VAC, IEC 60320, 0.3mH Min Qty: 1 | 9 |
|
$25.0300 / $32.3600 | Buy Now |
DISTI #
4304.4045
|
Avnet Abacus | FKH POWER ENTRY MODULE FILTER 10A (Alt: 4304.4045) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FKH POWER ENTRY MODULE FILTER 10A RoHS: Compliant | 0 |
|
$39.6400 / $52.4800 | Buy Now |
Part Details for 4304.4045
4304.4045 CAD Models
4304.4045 Part Data Attributes
|
4304.4045
Schurter Electronic Components
Buy Now
Datasheet
|
Compare Parts:
4304.4045
Schurter Electronic Components
Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHURTER AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks, 5 Days | |
Samacsys Manufacturer | SCHURTER | |
Additional Feature | STANDARDS: IEC/EN 60320-1, UL 94V-0; UL 498, CSA C22.2, VDE | |
Body/Shell Style | SOCKET | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | YES | |
MIL Conformance | NO | |
Mains Connector Rating | 10A, 125/250VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | QUICK CONNECT | |
Total Number of Contacts | 3 |
Alternate Parts for 4304.4045
This table gives cross-reference parts and alternative options found for 4304.4045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4304.4045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HGN-375B10W-55-1MM4 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4045 vs HGN-375B10W-55-1MM4 |
HGN-375C10Q-19-1MM3 | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4045 vs HGN-375C10Q-19-1MM3 |
HGN-375B10W-55-1D | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4045 vs HGN-375B10W-55-1D |
HGN-375C10Q-19-1C | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4045 vs HGN-375C10Q-19-1C |
HGN-375C10S-50-1D | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.4045 vs HGN-375C10S-50-1D |
HGN-375C10S-17-1MM1 | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.4045 vs HGN-375C10S-17-1MM1 |
HGN-375C10Q-26-1A | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4045 vs HGN-375C10Q-26-1A |
HGN-375C10Q-37-1D | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4045 vs HGN-375C10Q-37-1D |
HGN-375B10S-59-1A | Mains Power Connector, 10A, 125/250VAC, Male, Solder Terminal, Socket | Power Dynamics Inc | 4304.4045 vs HGN-375B10S-59-1A |
HGN-375C10Q-25-1C | Mains Power Connector, 10A, 125/250VAC, Male, Socket | Power Dynamics Inc | 4304.4045 vs HGN-375C10Q-25-1C |