-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC9410
|
Newark | Microfit 3.0 Ra Pth W/Clip Dr Tin 8 Ckt Rohs Compliant: Yes |Molex 43045-0821 (Alternate Part Number: 800753822382 Min Qty: 1440 Package Multiple: 1 Date Code: 0 Container: Bulk | 4320 |
|
$1.2000 / $1.9200 | Buy Now |
DISTI #
97Y3483
|
Newark | Connector, Header, 8Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:8Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-0821 (Alternate Part Number: 800753822382 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 378 |
|
$1.9000 / $3.4600 | Buy Now |
DISTI #
0430450821
|
Avnet Americas | Conn Wire to Board HDR 8 POS 3mm Solder RA Thru-Hole Tray - Trays (Alt: 0430450821) RoHS: Compliant Min Qty: 1440 Package Multiple: 1440 Lead time: 10 Weeks, 0 Days Container: Tray | 2880 |
|
$1.1961 / $1.9161 | Buy Now |
DISTI #
538-43045-0821
|
Mouser Electronics | Headers & Wire Housings 8 CKT R/A SMT HDR RoHS: Compliant | 561 |
|
$1.3300 / $1.9500 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
56634 Partner Stock |
|
$1.0100 / $1.2100 | Buy Now |
DISTI #
65679849
|
Verical | Conn Wire to Board HDR 8Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 56610 |
|
$0.9300 / $1.6100 | Buy Now |
DISTI #
77765326
|
Verical | Conn Wire to Board HDR 8Power POS 3mm Solder RA Side Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 75 Package Multiple: 1 | Americas - 4320 |
|
$1.1970 / $1.3333 | Buy Now |
|
Bristol Electronics | 1200 |
|
RFQ | ||
|
Quest Components | 960 |
|
$0.8844 / $2.1440 | Buy Now | |
DISTI #
43045-0821
|
TTI | Headers & Wire Housings 8 CKT R/A SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Tray |
Americas - 5560 In Stock |
|
$1.3400 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-0821
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-0821
Molex
Rectangular Power Connector, 8 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.345 inch | |
Body Depth | 0.48 inch | |
Body Length | 0.616 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 43025 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 100u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.0024 N |