-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7127
|
Newark | Connector, Header, 14Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:14Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43045-1418 (Alternate Part Number: 800754373821 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 281 |
|
$2.9500 / $3.8100 | Buy Now |
DISTI #
29AH8799
|
Newark | Connector, Header, 14Pos, 2Row, 3Mm, Pitch Spacing:3Mm, No. Of Contacts:14Contacts, Gender:Header, Product Range:Micro-Fit 3.0 43045 Series, Contact Termination Type:Surface Mount, No. Of Rows:2Rows, Contact Plating:Tin Plated Rohs Compliant: Yes |Molex 43045-1418 (Alternate Part Number: 800754373821 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.9400 | Buy Now |
DISTI #
0430451418
|
Avnet Americas | Conn Wire to Board HDR 14 POS 3mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0430451418) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.8280 / $2.1285 | Buy Now |
DISTI #
538-43045-1418
|
Mouser Electronics | Headers & Wire Housings 14 CKT VERT SMT HDR RoHS: Compliant | 591 |
|
$2.6300 / $4.8700 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 14 POS 3mm Solder ST SMD 14 Terminal 1 Port Micro-Fit 3.0™ T/R RoHS: Compliant | 0 |
|
$1.8100 / $1.8200 | Buy Now |
|
Quest Components | 14 CONTACT(S), MALE, POWER CONNECTOR, SURFACE MOUNT | 160 |
|
$2.5549 / $4.1430 | Buy Now |
DISTI #
43045-1418
|
TTI | Headers & Wire Housings 14 CKT VERT SMT HDR RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 200 Container: Reel |
Americas - 2200 In Stock |
|
$1.8400 / $2.0700 | Buy Now |
DISTI #
MOL43045-1418
|
Interstate Connecting Components | MICROFIT 3.0 V HDR /NAIL DR TIN 14CKT | 1564630 On Order |
|
$1.8413 / $1.8687 | Buy Now |
DISTI #
Molex 43045-1418
|
PEI Genesis | REC PR CONN, 14 Contact | 400 |
|
Buy Now | |
DISTI #
SMC-43045-1418
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 2135 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1418
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1418
Molex
Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Receptacle
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TAPE & REEL PKG., HIGH TEMP. | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 43045-1418. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 43045-1418, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
43045-1420 | Rectangular Power Connector, 14 Contact(s), Male, Surface Mount Terminal, Receptacle, | Molex | 43045-1418 vs 43045-1420 |