-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AH1189
|
Newark | Wtb Conn, Header, 14Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:14Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1425 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6300 / $5.0600 | Buy Now |
DISTI #
28AC9422
|
Newark | Wire-To-Board Connector, Right Angle, Micro-Fit 3.0 43045 Series, Through Hole, Header, 14, 3 Mm Rohs Compliant: Yes |Molex 43045-1425 Min Qty: 936 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3700 / $2.6100 | Buy Now |
DISTI #
0430451425
|
Avnet Americas | Conn Micro-Fit Power HDR 14 POS 3mm Solder ST Through Hole 14 Terminal 1 Port Tray - Trays (Alt: 0430451425) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.7514 / $3.0645 | Buy Now |
DISTI #
538-43045-1425
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 V PTH clip DR 15Au 14Ckt RoHS: Compliant | 675 |
|
$1.7600 / $3.2600 | Buy Now |
|
Onlinecomponents.com | 3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with Press-fit Metal Retention Clip, 14 Circuits, 0.38µm Gold (Au) Selective Plating, Glow Wire Compatible RoHS: Compliant |
1463 Partner Stock |
|
$1.7200 / $2.5700 | Buy Now |
DISTI #
17200854
|
Verical | Conn Wire to Board HDR 14Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray Min Qty: 25 Package Multiple: 1 | Americas - 1463 |
|
$1.9600 / $2.5400 | Buy Now |
DISTI #
0430451425
|
Avnet Americas | Conn Micro-Fit Power HDR 14 POS 3mm Solder ST Through Hole 14 Terminal 1 Port Tray - Trays (Alt: 0430451425) RoHS: Compliant Min Qty: 936 Package Multiple: 936 Lead time: 17 Weeks, 0 Days Container: Tray | 0 |
|
$1.7514 / $3.0645 | Buy Now |
DISTI #
3049092
|
element14 Asia-Pacific | WTB CONN, HEADER, 14POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2362 / $4.7538 | Buy Now |
DISTI #
4251299
|
Farnell | CONN, HEADER, 14POS, 2ROW, 3MM, TH RoHS: Compliant Min Qty: 25 Lead time: 1 Weeks, 2 Days Container: Each | 750 |
|
$3.2916 | Buy Now |
DISTI #
3049092
|
Farnell | WTB CONN, HEADER, 14POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$2.3493 / $5.0253 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1425
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1425
Molex
Rectangular Power Connector, 14 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 11.5648 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | 43025 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |