-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56H9637
|
Newark | Wtb Conn, Header, 16Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:16Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-1629 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.3700 / $6.6800 | Buy Now |
DISTI #
538-43045-1629
|
Mouser Electronics | Headers & Wire Housings Microfit 3.0 V TH Hdr DR 30Au 16Ckt RoHS: Compliant | 857 |
|
$3.6400 / $6.2700 | Buy Now |
|
Onlinecomponents.com | 3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Dual Row, Vertical, with PCB Polarizing Peg, 16 Circuits, 0.76µm Gold (Au) Selective Plating, Glow Wire Compatible RoHS: Compliant | 0 |
|
$2.4300 / $3.6200 | Buy Now |
DISTI #
77310864
|
Verical | Conn Wire to Board HDR 16Power POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 172 |
|
$3.2090 / $3.3333 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 56 |
|
$8.7750 / $14.6250 | Buy Now |
|
Quest Components | 44 |
|
$12.1875 / $19.5000 | Buy Now | |
DISTI #
43045-1629
|
TTI | Headers & Wire Housings Microfit 3.0 V TH Hdr DR 30Au 16Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 792 Package Multiple: 792 Container: Tray | Americas - 0 |
|
$2.8900 / $3.6000 | Buy Now |
DISTI #
SMC-43045-1629
|
Sensible Micro Corporation | Conn, 16 Pos Header, Shrouded Conn, 0.118 (3.00Mm) Th, Gold RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Bulk | 6 |
|
RFQ | |
DISTI #
3221781
|
element14 Asia-Pacific | WTB CONN, HEADER, 16POS, 2ROW, 3MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$3.6057 / $6.6425 | Buy Now |
DISTI #
4251316
|
Farnell | RoHS: Compliant Min Qty: 26 Container: Each | 0 |
|
$5.4245 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-1629
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-1629
Molex
Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Locking, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | MICRO-FIT 3.0, POLARIZED | |
Board Mounting Option | PEG | |
Body Breadth | 0.29 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.089 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P16 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 3 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.5584 N |