-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97Y3488
|
Newark | Connector, Header, 20Pos, 2Row, 3Mm, Connector Systems:Power, Pitch Spacing:3Mm, No. Of Rows:2Rows, No. Of Contacts:20Contacts, Contact Termination Type:Through Hole Straight, Product Range:Micro-Fit 3.0 43045 Series Rohs Compliant: Yes |Molex 43045-2014 (Alternate Part Number: 800754375535 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$5.7500 / $9.3800 | Buy Now |
DISTI #
26AC7463
|
Newark | Microfit 3.0 Vert Thrhole Dr 30Au 20 Ckt Rohs Compliant: Yes |Molex 43045-2014 (Alternate Part Number: 800754375535 Min Qty: 648 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7500 | Buy Now |
DISTI #
0430452014
|
Avnet Americas | Conn Wire to Board HDR 20 POS 3mm Solder ST Thru-Hole Tray - Trays (Alt: 0430452014) RoHS: Compliant Min Qty: 648 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Tray | 1943 |
|
$2.6456 / $3.2087 | Buy Now |
DISTI #
538-43045-2014
|
Mouser Electronics | Headers & Wire Housings 20 CKT VERT HEADER RoHS: Compliant | 263 |
|
$5.0000 / $8.4000 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 20 POS 3mm Solder ST Thru-Hole 20 Terminal 1 Port Micro-Fit 3.0™ Tray RoHS: Compliant |
672 Partner Stock |
|
$2.6700 / $3.9600 | Buy Now |
DISTI #
16499170
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 12 Package Multiple: 1 | Americas - 672 |
|
$5.0400 / $5.4300 | Buy Now |
DISTI #
77310538
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 3mm Solder ST Top Entry Thru-Hole Micro-Fit 3.0 Tray RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 247 |
|
$3.5814 / $3.6667 | Buy Now |
|
Bristol Electronics | 783 |
|
RFQ | ||
|
Quest Components | RECTANGULAR POWER CONNECTOR, 20 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 3 |
|
$2.4000 / $3.6000 | Buy Now |
|
Quest Components | RECTANGULAR POWER CONNECTOR, 20 CONTACT(S), MALE, SOLDER TERMINAL, RECEPTACLE | 16 |
|
$4.1763 / $5.6949 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
43045-2014
Molex
Buy Now
Datasheet
|
Compare Parts:
43045-2014
Molex
Rectangular Power Connector, 20 Contact(s), Male, Solder Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | TRAY PACKAGING | |
Board Mounting Option | PEG | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 1.325 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 30 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.0064 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.118 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | POLARIZED LCK | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 5 A | |
Reference Standard | CSA, UL | |
Shell Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Terminal Length | 0.125 inch | |
Terminal Pitch | 2.9972 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 3.614 N |