-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 460 |
|
RFQ | ||
DISTI #
MX-43045-0600
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 6, THT, on PCBs Min Qty: 1 | 1402 |
|
$0.7700 / $1.2800 | Buy Now |
|
ComSIT USA | HFI INSULATED CORE FOR USE AS INTERNAL WIRING Wire And Cable, 1 Conductor(s), 600V, Flexible Cord And Fixture Wire RoHS: Compliant | Europe - 1560 |
|
RFQ | |
DISTI #
COREC14615
|
Rutronik | 06P Micro-Fit Header 2 ROW RoHS: Compliant Min Qty: 1728 Package Multiple: 1728 Container: Tray |
Stock DE - 1728 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6135 / $0.6367 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 12195 |
|
RFQ | |
DISTI #
430450600
|
Avnet Abacus | Conn Power Header 6 POS 3mm Solder RA Through Hole 6 Terminal 1 Port Tray (Alt: 430450600) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
430450600
|
Avnet Abacus | Conn Power Header 6 POS 3mm Solder RA Through Hole 6 Terminal 1 Port Tray (Alt: 430450600) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
LCSC | 2x3P 6P 2 3mm 3mm 3 Right-Angle Push-PullP3mm Wire To Board Connector ROHS | 3381 |
|
$0.3223 / $0.4835 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy