-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-43045-1212
|
TME | Socket, wire-board, male, Micro-Fit 3.0, 3mm, PIN: 12, THT, 5A, 600V Min Qty: 1 | 3327 |
|
$1.0300 / $1.6800 | Buy Now |
DISTI #
COREC33189
|
Rutronik | 12P Micro-Fit Header 2 ROW TIN 90° RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 3132 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.7883 / $0.8338 | Buy Now |
DISTI #
430451212
|
Avnet Abacus | Conn Power Header 12 POS 3mm Solder ST Through Hole 12 Terminal 1 Port (Alt: 430451212) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Lead time: 17 Weeks, 0 Days | Abacus - 21588 |
|
Buy Now | |
DISTI #
430451212
|
Avnet Abacus | Conn Power Header 12 POS 3mm Solder ST Through Hole 12 Terminal 1 Port (Alt: 430451212) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549800056081
|
Chip1Stop | Conn Power HDR 12 POS 3mm Solder ST Thru-Hole 12 Terminal 1 Port Micro-Fit 3.0? Tray RoHS: Compliant Container: Tray | 17 |
|
$0.7330 / $0.9280 | Buy Now |
|
New Advantage Corporation | Conn Wire to Board HDR 12 POS 3mm Solder ST Thru-Hole Tray, MICRO-FIT HD RoHS: Compliant Min Qty: 1 Package Multiple: 84 | 15288 |
|
$1.3600 / $1.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy