Part Details for 4304H-102-302 by Bourns Inc
Overview of 4304H-102-302 by Bourns Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4304H-102-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4304H-102-302-ND
|
DigiKey | RES ARRAY 2 RES 3K OHM 4SIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
4304H-102-302
|
Avnet Americas | 4300H Series Thick Film High Profile Resistor Array 3 KOhm 2% 0.8 W 100 ppm/°C ISOL 4-Pin SIP Through Hole - Rail/Tube (Alt: 4304H-102-302) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 250 Container: Tube | 0 |
|
RFQ | |
DISTI #
652-4304H-102-3K
|
Mouser Electronics | Resistor Networks & Arrays 3Kohm RoHS: Not Compliant | 0 |
|
Order Now | |
|
Quest Components | 320 |
|
$0.4875 / $0.9750 | Buy Now |
Part Details for 4304H-102-302
4304H-102-302 CAD Models
4304H-102-302 Part Data Attributes
|
4304H-102-302
Bourns Inc
Buy Now
|
Compare Parts:
4304H-102-302
Bourns Inc
|
Samacsys Manufacturer | Bourns |